ECS Inc International, 25MHz XO Oscillator, ±10 ppm HCMOS, 4-Pin Surface Mount ECS-2520S33-250-FN-TR

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$3.32

(exc. GST)

$3.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 957 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$3.32-
10 - 99$2.999%
100 - 499$2.7816%
500 - 999$2.5921%
1000 +$2.1036%

*price indicative

Packaging Options:
RS Stock No.:
301-155
Mfr. Part No.:
ECS-2520S33-250-FN-TR
Brand:
ECS Inc International
Find similar products by selecting one or more attributes.
Select all

Brand

ECS Inc International

Product Type

Oscillator

Oscillator Type

XO

Output Frequency

25MHz

Frequency Stability

±10 ppm

Packaging

Tape & Reel

Load Capacitance

15pF

Package Type

Surface Mount

Maximum Supply Voltage

3.3V

Minimum Supply Voltage

3.3V

Output Level

HCMOS

Mount Type

Surface

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

2.50mm

Standards/Approvals

RoHS

Height

1.00mm

Width

2mm

Series

ECS-2520S

Automotive Standard

No

The ECS Inc International miniature SMD crystal oscillator represents a pinnacle of engineering, specifically designed for reliability in wireless and IoT applications. With a compact 2.50mm x 2.00mm ceramic package, it combines a low-profile footprint with tight stability performance. The perfect solution for applications where precision timing is vital, it operates across an extended temperature range and comes with various operational voltages. Its robust HCMOS output and excellent frequency stability make it an indispensable component for various electronic devices, ensuring consistent performance under demanding conditions. Whether you're in automotive technology or consumer electronics, this oscillator will provide the dependable timing you've come to expect from high-quality components.

Compact design ideal for space-constrained applications

Offers high-frequency stability for accurate timekeeping

Low power consumption ensures battery efficiency

Supports a wide range of operating voltages for versatile use

Robust operation across extended temperature ranges

HCMOS output provides reliable signal integrity

Easy integration due to standardised packaging

Perfect for high-demand applications like IoT devices

RoHS compliant for environmentally responsible manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy