Keystone AA Battery Holder Press Stud
- RS Stock No.:
- 614-2368
- Mfr. Part No.:
- 2474
- Brand:
- Keystone
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.50
(exc. GST)
$2.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 4 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 499 | $2.50 |
| 500 + | $2.49 |
*price indicative
- RS Stock No.:
- 614-2368
- Mfr. Part No.:
- 2474
- Brand:
- Keystone
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keystone | |
| Compatible Battery Size | AA | |
| Product Type | Battery Holder | |
| Number of Cells | 2 | |
| Sub Type | Battery Holder | |
| Body Material | Polypropylene | |
| Termination Type | Press Stud | |
| Length | 58mm | |
| Height | 16mm | |
| Width | 31.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keystone | ||
Compatible Battery Size AA | ||
Product Type Battery Holder | ||
Number of Cells 2 | ||
Sub Type Battery Holder | ||
Body Material Polypropylene | ||
Termination Type Press Stud | ||
Length 58mm | ||
Height 16mm | ||
Width 31.8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Battery holder with PP3 coupler output
This battery holder is designed for portable applications that require two power supplies.
Resistant to shock and vibrations
Connects via a PP3 coupler.
Related links
- Takachi Electric Industrial AA Battery Holder Press Stud
- Keystone AA Battery Holder Coil Spring
- Keystone AA Battery Holder Leaf Spring
- Keystone AA PCB Battery Holder, Coil Spring Contact
- Keystone AA Battery Clip Button
- Keystone AA Battery Clip Solder Tag
- Keystone Leaf Spring A, AA Battery Contact
- Battery Holders
