Keystone AA Battery Clip Solder Tag

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$4.23

(exc. GST)

$4.65

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
2 - 998$2.115$4.23-
1000 +$2.065$4.132%

*price indicative

RS Stock No.:
172-5031
Mfr. Part No.:
100
Brand:
Keystone
Find similar products by selecting one or more attributes.
Select all

Brand

Keystone

Compatible Battery Size

AA

Product Type

Battery Clip

Termination Type

Solder Tag

Body Material

Spring Steel

Diameter

16.5 mm

Height

15.5 mm

Length

17.9 mm

Mount Type

Chassis

Number of Cells

1

Standards/Approvals

No

Sub Type

Clip

Width

9 mm

COO (Country of Origin):
US

Chassis Mount Battery Clips


Insulated contacts make clips suitable for metal chassis mounting

Brass terminal lugs for easy wire attachment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy