Takachi Electric Industrial CR2430 Battery Holder
- RS Stock No.:
- 254-2489
- Mfr. Part No.:
- BK-2430SM
- Brand:
- Takachi Electric Industrial
Subtotal (1 bag of 10 units)*
$16.45
(exc. GST)
$18.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $16.45 | $1.645 |
*price indicative
- RS Stock No.:
- 254-2489
- Mfr. Part No.:
- BK-2430SM
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Compatible Battery Size | CR2430 | |
| Product Type | Battery Holder | |
| Number of Cells | 1 | |
| Sub Type | Battery Holder | |
| Mount Type | Surface | |
| Body Material | Phosphor Bronze | |
| Length | 24.5mm | |
| Width | 32.7mm | |
| Standards/Approvals | No | |
| Height | 3.3mm | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Compatible Battery Size CR2430 | ||
Product Type Battery Holder | ||
Number of Cells 1 | ||
Sub Type Battery Holder | ||
Mount Type Surface | ||
Body Material Phosphor Bronze | ||
Length 24.5mm | ||
Width 32.7mm | ||
Standards/Approvals No | ||
Height 3.3mm | ||
- COO (Country of Origin):
- JP
The Takachis BK series is a metal coin cell holder with a nickel plated finishing made up of phosphorus bronze material.
The coin cell battery holders provide an excellent solution to save space on a crowded board
The weight of the coin cell battery holder is 1.6 g
Related links
- Takachi Electric Industrial CR2430 Battery Holder Board Adapter Pin
- Takachi Electric Industrial CR2430 Battery Holder Button
- Takachi Electric Industrial CR2450 Battery Holder
- Takachi Electric Industrial CR2025, CR2032 Battery Holder
- Takachi Electric Industrial Battery Holder
- Takachi Electric Industrial CR2016 Battery Holder
- Takachi Electric Industrial LR44 Battery Holder
- Takachi Electric Industrial ML621, SR621 Battery Holder
