Bulgin D Battery Holder Solder Tag

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 50 units)*

$2,670.00

(exc. GST)

$2,937.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
50 - 50$53.40$2,670.00
100 - 150$52.225$2,611.25
200 +$51.104$2,555.20

*price indicative

RS Stock No.:
204-8046
Mfr. Part No.:
BXS018
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Battery Holder

Compatible Battery Size

D

Sub Type

Battery Holder

Number of Cells

3

Mount Type

Flange

Body Material

Glass Filled Polyester, Nylon

Termination Type

Solder Tag

Series

BX0

Width

50.3mm

Standards/Approvals

RoHS

Height

50.8mm

Diameter

34.2mm

Length

203.3mm

COO (Country of Origin):
TN
The Bulgin D size battery holder has 1 cell. It has nylon glass filled polyester mouldings.

Flanged panel mount

Bayonet/screwdriver release

Related links