Subtotal (1 unit)*
$5.54
(exc. GST)
$6.09
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 133 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.54 |
*price indicative
- RS Stock No.:
- 185-4711
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Battery Holder | |
| Compatible Battery Size | D | |
| Sub Type | Battery Holder | |
| Number of Cells | 3 | |
| Mount Type | Snap-in | |
| Body Material | Polypropylene | |
| Termination Type | Solder Tag | |
| Series | SBH | |
| Width | 70mm | |
| Standards/Approvals | No | |
| Length | 108mm | |
| Diameter | 34.2mm | |
| Height | 39mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Battery Holder | ||
Compatible Battery Size D | ||
Sub Type Battery Holder | ||
Number of Cells 3 | ||
Mount Type Snap-in | ||
Body Material Polypropylene | ||
Termination Type Solder Tag | ||
Series SBH | ||
Width 70mm | ||
Standards/Approvals No | ||
Length 108mm | ||
Diameter 34.2mm | ||
Height 39mm | ||
Safety Battery Holder suitable D size x3 cell with Tag
The safety battery holder has a lid to retain and protect & prevent damage to circuitry and components from battery leakage.
