Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.93
(exc. GST)
$2.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 104 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $1.93 |
| 5 + | $1.58 |
*price indicative
- RS Stock No.:
- 185-4774
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Battery Holder | |
| Compatible Battery Size | N | |
| Number of Cells | 2 | |
| Sub Type | Battery Holder | |
| Mount Type | Lead Wire | |
| Body Material | Polypropylene | |
| Termination Type | Coil Spring | |
| Length | 38.2mm | |
| Height | 14.1mm | |
| Diameter | 12mm | |
| Standards/Approvals | No | |
| Series | BH | |
| Width | 27.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Battery Holder | ||
Compatible Battery Size N | ||
Number of Cells 2 | ||
Sub Type Battery Holder | ||
Mount Type Lead Wire | ||
Body Material Polypropylene | ||
Termination Type Coil Spring | ||
Length 38.2mm | ||
Height 14.1mm | ||
Diameter 12mm | ||
Standards/Approvals No | ||
Series BH | ||
Width 27.5mm | ||
- COO (Country of Origin):
- CN
RS PRO Battery Holder
The RS PRO battery holder is suitable for N size, 2 cell battery with lead wire 150mm. It has dimensions of 38.2mm x 27.5mm x 14.1mm.
Features and Benefits
• Holder material: PP resin
• Wire: UL1007 26AWG
• Spring material: 0.5mm 65C nickel-plated steel
Applications
• Used to contain cells when inserted into battery compartments
Certifications
• ANSI/ESD S20.20: 2014
• BS EN 61340-5-1: 2007
Related links
- RS PRO N Battery Holder Coil Spring
- Keystone N Battery Holder Coil Spring
- RS PRO 9 V PP3 Battery Holder Coil Spring
- RS PRO C Battery Holder Coil Spring
- RS PRO D Battery Holder Coil Spring
- RS PRO AA Battery Holder Coil Spring
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips

