RS PRO D Battery Holder Solder Tag
- RS Stock No.:
- 185-4691
- Distrelec Article No.:
- 304-18-285
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.38
(exc. GST)
$2.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 259 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $2.38 |
| 5 + | $1.95 |
*price indicative
- RS Stock No.:
- 185-4691
- Distrelec Article No.:
- 304-18-285
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Compatible Battery Size | D | |
| Product Type | Battery Holder | |
| Sub Type | Battery Holder | |
| Number of Cells | 1 | |
| Mount Type | Snap-in | |
| Body Material | Polypropylene | |
| Termination Type | Solder Tag | |
| Diameter | 34.2mm | |
| Standards/Approvals | No | |
| Width | 37.3mm | |
| Series | RS PRO | |
| Height | 27.5mm | |
| Length | 69mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Compatible Battery Size D | ||
Product Type Battery Holder | ||
Sub Type Battery Holder | ||
Number of Cells 1 | ||
Mount Type Snap-in | ||
Body Material Polypropylene | ||
Termination Type Solder Tag | ||
Diameter 34.2mm | ||
Standards/Approvals No | ||
Width 37.3mm | ||
Series RS PRO | ||
Height 27.5mm | ||
Length 69mm | ||
- COO (Country of Origin):
- CN
Battery Holder suitable D size x 1 cell with Tag
Single & multiple cell battery holders. Used to contain cells when inserted into battery compartments
Related links
- RS PRO D Battery Holder Solder Tag
- Bulgin D Battery Holder Solder Tag
- Keystone D Battery Holder Solder Tag
- Bulgin AA Battery Holder Solder Tag
- HARWIN CR1225, CR1216 Battery Holder Solder Tag
- HARWIN CR1216, CR1225 Battery Holder Solder Tag
- RS PRO N Battery Holder Solder Tag
- Bulgin 9 V PP3 Battery Holder Solder Tag

