RS PRO AA Battery Holder Solder Tag

Bulk discount available

Subtotal (1 unit)*

$2.97

(exc. GST)

$3.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 102 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$2.97
5 +$2.44

*price indicative

RS Stock No.:
185-4645
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Compatible Battery Size

AA

Product Type

Battery Holder

Number of Cells

3

Sub Type

Battery Holder

Mount Type

Snap-in

Body Material

Polypropylene

Termination Type

Solder Tag

Standards/Approvals

No

Width

48.3mm

Diameter

14.5mm

Height

17mm

Length

58mm

Series

BH

RS PRO Battery Holder


The RS PRO battery holder is suitable for AA size cell with solder tag terminal contact and it has a dimension of 58 x 48.3 x 17mm.

Features and Benefits


• PP resin holder

• Steel nickel plated spring

• Brass nickel plated rivet

• Number of cells: 3

Applications


• To contain cells when inserted into battery compartments

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Related links