RS PRO AA Battery Holder Solder Tag

Bulk discount available

Subtotal (1 unit)*

$2.61

(exc. GST)

$2.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 254 unit(s) shipping from 27 April 2026
  • Plus 168 unit(s) shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$2.61
5 +$2.16

*price indicative

RS Stock No.:
185-4626
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Battery Holder

Compatible Battery Size

AA

Sub Type

Battery Holder

Number of Cells

4

Mount Type

Snap-in

Body Material

Polypropylene

Termination Type

Solder Tag

Diameter

14.5mm

Height

16mm

Length

58mm

Width

64mm

Standards/Approvals

No

Series

BH

COO (Country of Origin):
CN

RS PRO Battery Holder


The RS PRO battery holder is suitable for AA size cell with solder tag terminal contact and it has a dimension of 58 x 64 x 16mm.

Features and Benefits


• PP resin holder

• Steel nickel plated spring

• Brass nickel plated rivet

• Number of cells: 4

Applications


• To contain cells when inserted into battery compartments

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Related links