Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.57
(exc. GST)
$1.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $1.57 |
| 5 + | $1.29 |
*price indicative
- RS Stock No.:
- 185-4660
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Compatible Battery Size | CR2430 | |
| Product Type | Battery Holder | |
| Sub Type | Battery Holder | |
| Number of Cells | 1 | |
| Body Material | Phosphor Bronze | |
| Termination Type | Solder Tag | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Diameter | 24.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Compatible Battery Size CR2430 | ||
Product Type Battery Holder | ||
Sub Type Battery Holder | ||
Number of Cells 1 | ||
Body Material Phosphor Bronze | ||
Termination Type Solder Tag | ||
Standards/Approvals No | ||
Series RS PRO | ||
Diameter 24.5mm | ||
- COO (Country of Origin):
- CN
RS PRO Battery Holder
The RS PRO metal coin battery holder is suitable for a CR2430 battery and it has dimensions of 32.7 x 24.5 x 3.85mm.
Features and Benefits
• Material: 0.3mm nickel-plated phosphor bronze
• Process corner radius: 0.30mm
• Tolerance: ISO 2768-M, unless otherwise stated
• Surface: No burrs, no grease
Certifications
• ANSI/ESD S20.20: 2014
• BS EN 61340-5-1: 2007
