Bulk discount available
Subtotal (1 unit)*
$3.90
(exc. GST)
$4.29
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 46 unit(s) ready to ship from another location
- Plus 66 unit(s) shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $3.90 |
| 5 + | $3.21 |
*price indicative
- RS Stock No.:
- 185-4631
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Battery Holder | |
| Compatible Battery Size | AA | |
| Number of Cells | 8 | |
| Sub Type | Battery Holder | |
| Mount Type | Snap-in | |
| Body Material | Polypropylene | |
| Termination Type | Solder Tag | |
| Height | 28.5mm | |
| Series | BH | |
| Standards/Approvals | No | |
| Length | 63mm | |
| Diameter | 14.5mm | |
| Width | 57.8mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Battery Holder | ||
Compatible Battery Size AA | ||
Number of Cells 8 | ||
Sub Type Battery Holder | ||
Mount Type Snap-in | ||
Body Material Polypropylene | ||
Termination Type Solder Tag | ||
Height 28.5mm | ||
Series BH | ||
Standards/Approvals No | ||
Length 63mm | ||
Diameter 14.5mm | ||
Width 57.8mm | ||
RS PRO Battery Holder
The RS PRO battery holder is suitable for AA size cell with solder tag terminal contact and it has a dimension of 63 x 57.8 x 28.5mm.
Features and Benefits
• PP resin holder
• 65C spring wire of 0.6mm
• Number of cells: 8
• Wire size: 26AWG
Applications
• To contain cells when inserted into battery compartments
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
