Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.67
(exc. GST)
$9.54
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $8.67 |
| 5 + | $7.13 |
*price indicative
- RS Stock No.:
- 185-4611
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Compatible Battery Size | C | |
| Product Type | Battery Holder | |
| Sub Type | Battery Holder | |
| Number of Cells | 8 | |
| Mount Type | Lead Wire | |
| Body Material | Polypropylene | |
| Termination Type | Coil Spring | |
| Height | 45mm | |
| Length | 106.5mm | |
| Series | RS PRO | |
| Standards/Approvals | No | |
| Width | 58.5mm | |
| Diameter | 26.2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Compatible Battery Size C | ||
Product Type Battery Holder | ||
Sub Type Battery Holder | ||
Number of Cells 8 | ||
Mount Type Lead Wire | ||
Body Material Polypropylene | ||
Termination Type Coil Spring | ||
Height 45mm | ||
Length 106.5mm | ||
Series RS PRO | ||
Standards/Approvals No | ||
Width 58.5mm | ||
Diameter 26.2mm | ||
- COO (Country of Origin):
- CN
Battery Holder suitable C size x 8 cell with lead wire 150mm
Single & multiple cell battery holders. Used to contain cells when inserted into battery compartments
Related links
- RS PRO C Battery Holder Coil Spring
- RS PRO 9 V PP3 Battery Holder Coil Spring
- RS PRO D Battery Holder Coil Spring
- RS PRO N Battery Holder Coil Spring
- RS PRO AA Battery Holder Coil Spring
- Cutting Mats
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
