Wurth Elektronik CR2016, CR2032, CR2025 Battery Holder
- RS Stock No.:
- 184-1799
- Mfr. Part No.:
- 79523211
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save $735.00
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$1,463.00
(exc. GST)
$1,609.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 1000 - 4000 | $1.463 | $1,463.00 | - |
| 5000 + | $1.316 | $1,316.00 | $735.00 |
*price indicative
- RS Stock No.:
- 184-1799
- Mfr. Part No.:
- 79523211
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Compatible Battery Size | CR2016, CR2032, CR2025 | |
| Product Type | Battery Holder | |
| Body Material | Phosphor Bronze | |
| Diameter | 20 mm | |
| Height | 3.6 mm | |
| Length | 22.4 mm | |
| Mount Type | Through Hole | |
| Number of Cells | 1 | |
| Standards/Approvals | No | |
| Sub Type | Battery Holder | |
| Width | 19.6 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Compatible Battery Size CR2016, CR2032, CR2025 | ||
Product Type Battery Holder | ||
Body Material Phosphor Bronze | ||
Diameter 20 mm | ||
Height 3.6 mm | ||
Length 22.4 mm | ||
Mount Type Through Hole | ||
Number of Cells 1 | ||
Standards/Approvals No | ||
Sub Type Battery Holder | ||
Width 19.6 mm | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WA-BCMC is a THT mount, battery holder MADE of phosphor bronze material.
RoHS compliant
Halogen free
Nickel surface
Operating temperature ranges between -30 °C to 85 °C
Related links
- Wurth Elektronik CR2016 CR2025 Battery Holder
- Wurth Elektronik CR2016 CR2032 Battery Holder Prong Snap
- Keystone CR2032 CR2025 Battery Holder Top Spring Arm
- HARWIN CR2016 CR2032 Battery Holder Solder Tag
- Wurth Elektronik CR2025 Battery Holder Prong Snap
- Keystone CR2025 Battery Holder Top Spring Arm
- Keystone CR2016 CR2032 Battery Contact Top Spring Arm
- Wurth Elektronik CR2032 Battery Holder
