Takachi Electric Industrial Coil Spring C Battery Contact
- RS Stock No.:
- 254-2509
- Mfr. Part No.:
- IT-2WP
- Brand:
- Takachi Electric Industrial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 254-2509
- Mfr. Part No.:
- IT-2WP
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| For Battery Size | C | |
| Number of Cells | 2 | |
| Terminal Contact Material | Stainless Steel | |
| Terminal Contact Type | Coil Spring | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
For Battery Size C | ||
Number of Cells 2 | ||
Terminal Contact Material Stainless Steel | ||
Terminal Contact Type Coil Spring | ||
- COO (Country of Origin):
- JP
The Takachis IT series is a battery contact with a nickel plated materials for connection to electrical components.
The battery contact serves as a bridge here it links the battery with the circuit
The weight of the battery contact is 2.7 g
The weight of the battery contact is 2.7 g
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219693
Each
$475.07
- RS Stock No. 0563905
Each
$47.97
Each
$12.26
Related links
- Takachi Electric Industrial Coil Spring C Battery Contact
- Takachi Electric Industrial Coil Spring AAA Battery Contact
- Takachi Electric Industrial Coil Spring D Battery Contact
- Takachi Electric Industrial Coil Spring AA Battery Contact
- Takachi Electric Industrial 2 x AA Battery Holder Coil Spring
- Takachi Electric Industrial AA Battery Holder Coil Spring
- Takachi Electric Industrial D Battery Holder Coil Spring
- Takachi Electric Industrial N Battery Holder Button & Coil Spring










