Takachi Electric Industrial CR2450 Battery Contact
- RS Stock No.:
- 254-2500
- Mfr. Part No.:
- CST-2450M
- Brand:
- Takachi Electric Industrial
Subtotal (1 bag of 10 units)*
$11.99
(exc. GST)
$13.19
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $11.99 | $1.199 |
*price indicative
- RS Stock No.:
- 254-2500
- Mfr. Part No.:
- CST-2450M
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Compatible Battery Size | CR2450 | |
| Product Type | Battery Contact | |
| Number of Cells | 1 | |
| Mount Type | Through Hole | |
| Contact Material | 304 Stainless Steel | |
| Standards/Approvals | No | |
| Series | CST | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Compatible Battery Size CR2450 | ||
Product Type Battery Contact | ||
Number of Cells 1 | ||
Mount Type Through Hole | ||
Contact Material 304 Stainless Steel | ||
Standards/Approvals No | ||
Series CST | ||
- COO (Country of Origin):
- JP
The Takachis CST series is a battery contact with a nickel plated materials for connection to electrical components
The battery contact serves as a bridge here it links the battery with the circuit
The weight of the battery contact is 0.1 g
Related links
- Takachi Electric Industrial CR2450 Battery Contact
- Takachi Electric Industrial CR2450 Battery Holder
- Takachi Electric Industrial CR2450 Battery Holder Button
- Takachi Electric Industrial CR2032 Battery Contact
- Takachi Electric Industrial Plug-In 9 V Battery Contact
- Takachi Electric Industrial Coil Spring AA Battery Contact
- Takachi Electric Industrial Plug-In 9 V PP3 Battery Contact
- Takachi Electric Industrial Coil Spring C Battery Contact
