RS PRO Button AAA Battery Contact

Get a bulk buy discount

Add 5 more to save 18%

View bulk pricing options

Subtotal (1 unit)*

$1.11

(exc. GST)

$1.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 103 unit(s) ready to ship from another location
  • Plus 144 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$1.11-
5 +$0.9118%

*price indicative

RS Stock No.:
185-4672
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Battery Contact

Compatible Battery Size

AAA

Number of Cells

1

Contact Material

Nickel Plated Steel

Termination Type

Button

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Battery Contact


The RS PRO battery contact is suitable for AAA battery size and it has a dimension of 8.7mm x 6mm x 3.8mm.

Features and Benefits


• Material thickness: 0.3mm

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy