Anderson Power Products, E32 Series 2 Way Female Battery Connector, Straight, Feed Through, 600V, 320A

Get a bulk buy discount

Add 20 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$97.71

(exc. GST)

$107.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 46 unit(s) shipping from 23 November 2026
  • Plus 10 unit(s) shipping from 30 November 2026
  • Plus 10 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19$97.71-
20 - 74$94.513%
75 - 299$91.106%
300 - 599$88.799%
600 +$86.6411%

*price indicative

RS Stock No.:
715-3603
Mfr. Part No.:
E32570-100
Brand:
Anderson Power Products
Find similar products by selecting one or more attributes.
Select all

Brand

Anderson Power Products

Product Type

Battery Connector

Number of Contacts

2

Mount Type

Feed Through

Current

320A

Orientation

Straight

Housing Material

Nylon

Connector Gender

Female

Contact Material

Copper Alloy

Contact Plating

Silver

Voltage

600V

Minimum Operating Temperature

-20°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Series

E32

COO (Country of Origin):
GB

APP DIN connectors


Sturdy advanced polymer housings

DIN 43589-1 voltage keying

Mating compatibility with connectors of other manufacturers APP “E” series connectors offer dimensional compatibility for air tube and auxiliary contacts over and above the DIN 43589-1 compatibility of housings and main contacts

Silver plated pure copper contacts For lowest voltage drop and superior performance

APP EBC Connectors


Anderson Power Products’ family of Euro Battery Connectors (EBC) exceeds all the requirements of DIN 43589-1 and EN 1175-1. The connector design incorporates an innovative, cost effective contact carrier for ease of assembly. The connectors have a Degree of Protection of IP23 per IEC 60529. The acid resistance and temperature range of the PBT-PC housing exceeds the requirements of EN 1175-1. Contacts are pure copper with silver plate for maximum conductivity. All materials meet RoHS requirements and are selected to ensure years of reliable service under adverse battery environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy