SAM LED Panel LED Single, 1 Lamp, 1 m Long
- RS Stock No.:
- 284-8958
- Mfr. Part No.:
- ETAB-ECL-PP
- Brand:
- SAM
Subtotal (1 unit)*
$311.73
(exc. GST)
$342.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $311.73 |
*price indicative
- RS Stock No.:
- 284-8958
- Mfr. Part No.:
- ETAB-ECL-PP
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Panel LED | |
| Batten Type | Single | |
| Length | 1m | |
| Width | 100mm | |
| Depth | 50mm | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Colour Temperature | 6000K | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Panel LED | ||
Batten Type Single | ||
Length 1m | ||
Width 100mm | ||
Depth 50mm | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Colour Temperature 6000K | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM LED lighting is designed for hanging on perforated panel for workbench.
Suitable for workshop workbenches
2.1 kg weight
Related links
- Weidmüller 7.5 W LED Batten Light 1 Lamp IP67
- RS PRO 55 W LED Batten Light 1 Lamp Anti-corrosive IP65
- SHOT 10 W LED Batten Light 1 Lamp Anti-corrosive IP66
- SHOT 23 W LED Batten Light 1 Lamp Anti-corrosive IP66
- SHOT 33 W LED Batten Light 1 Lamp Anti-corrosive IP66
- RS PRO 67 W LED Batten Light 240 V Batten Single 1800 mm Long, IP20
- RS PRO Aluminium Gear Rack Rail, 1000 mm Long
- RS PRO 2 Steel Gear Rack 20 mm Face Width
