PowerLED 25 W LED Batten Light, 240V ac Single, 1.267 m Long, IP65
- RS Stock No.:
- 261-0223
- Mfr. Part No.:
- ORRV-B4S25-4K-EM
- Brand:
- PowerLED
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 261-0223
- Mfr. Part No.:
- ORRV-B4S25-4K-EM
- Brand:
- PowerLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Batten Type | Single | |
| Product Type | Batten Light | |
| Length | 1.267m | |
| Luminous Flux | 3000lm | |
| Width | 75mm | |
| Depth | 70mm | |
| Power | 25W | |
| Lamp Type | LED | |
| Colour | 4000 K | |
| Colour Temperature | 4000K | |
| Voltage | 240V ac | |
| Lifespan | 50000h | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Series | ORRV | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Batten Type Single | ||
Product Type Batten Light | ||
Length 1.267m | ||
Luminous Flux 3000lm | ||
Width 75mm | ||
Depth 70mm | ||
Power 25W | ||
Lamp Type LED | ||
Colour 4000 K | ||
Colour Temperature 4000K | ||
Voltage 240V ac | ||
Lifespan 50000h | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
Series ORRV | ||
- COO (Country of Origin):
- CN
The PowerLED 4000K single color vapour proof LED batten has emergency function. It is totally serviceable LED batten light, ideal for use in applications where a high level of dirt and dust are present. It supports surface and pendant mounting for ease of
Energy Rating A++
120° light distribution
IP65 Ingress protected
Excellent optical design
Impact tested to IK08
Related links
- PowerLED 35 W LED Batten Light 1.567 m Long, IP65
- PowerLED 40 W LED Batten Light 1.867 m Long, IP65
- PowerLED 80 W LED Batten Light 1.867 m Long, IP65
- PowerLED 70 W LED Batten Light 1.567 m Long, IP65
- LEDVANCE 9 W LED Batten Light 1 Lamp IP65
- RS PRO 40 W LED Batten Light 1 Lamp Anti-corrosive IP65
- RS PRO 55 W LED Batten Light 2 Lamp Anti-corrosive IP65
- RS PRO 40 W LED Batten Light 1 Lamp Anti-corrosive IP65
