4lite UK 50 W LED Batten Light, 220V, 240 V, 1 Lamp, 1.5 m Long, IP20
- RS Stock No.:
- 677-118
- Mfr. Part No.:
- 4L4/2032/EM/MW
- Brand:
- 4lite UK
Subtotal (1 unit)*
$234.34
(exc. GST)
$257.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $234.34 |
*price indicative
- RS Stock No.:
- 677-118
- Mfr. Part No.:
- 4L4/2032/EM/MW
- Brand:
- 4lite UK
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
| Brand | 4lite UK | |
| Product Type | Batten Light | |
| Length | 1.5m | |
| Luminous Flux | 6500lm | |
| Power | 50W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Voltage | 220V, 240V | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Series | 4L4 | |
| Select all | ||
|---|---|---|
Brand 4lite UK | ||
Product Type Batten Light | ||
Length 1.5m | ||
Luminous Flux 6500lm | ||
Power 50W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Voltage 220V, 240V | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
Series 4L4 | ||
- COO (Country of Origin):
- CN
The 4lite UK IP20 Batten CCT is an energy-efficient lighting solution featuring a durable polycarbonate body. Designed especially for dry storage areas, it offers three selectable color temperatures 3000K, 4000K, and 5700K allowing flexible lighting options. With BESA fixing points and push-fit terminals, installation is quick, easy, and convenient.
High efficacy up to 140 lm/W
BESA fixing points for added convenience and push fit terminals for quick and easy installation
IP20 protection rated
Related links
- 4lite UK 50 W LED Batten Light 240 V 1.5 m Long, IP20
- 4lite UK 50 W LED Batten Light 240 V 1500 mm Long, IP20
- 4lite UK 40 W LED Batten Light 240 V 1.2 m Long, IP20
- 4lite UK 60 W LED Batten Light 240 V 1.8 m Long, IP20
- Osram 30 W LED Batten Light 240 V Single 1.46 m Long, IP20
- RS PRO 67 W LED Batten Light 240 V Batten Single 1800 mm Long, IP20
- 4lite UK 18 W LED Batten Light 1 Lamp Anti-corrosive IP66
- Ansell 32 W LED Batten Light 240 V 1.2 m Long, IP40