4lite UK 40 W LED Batten Light, 220V, 240 V, 1 Lamp, 1.2 m Long, IP20
- RS Stock No.:
- 677-113
- Mfr. Part No.:
- 4L4/2031/MW
- Brand:
- 4lite UK
Subtotal (1 unit)*
$149.98
(exc. GST)
$164.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $149.98 |
*price indicative
- RS Stock No.:
- 677-113
- Mfr. Part No.:
- 4L4/2031/MW
- Brand:
- 4lite UK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4lite UK | |
| Product Type | Batten Light | |
| Length | 1.2m | |
| Luminous Flux | 5400lm | |
| Power | 40W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Voltage | 220V, 240V | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Series | 4L4 | |
| Select all | ||
|---|---|---|
Brand 4lite UK | ||
Product Type Batten Light | ||
Length 1.2m | ||
Luminous Flux 5400lm | ||
Power 40W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Voltage 220V, 240V | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
Series 4L4 | ||
- COO (Country of Origin):
- CN
The 4lite UK IP20 Batten CCT 1200mm Microwave Sensor is a versatile lighting solution offering selectable wattage of 20W or 40W. Delivering up to 5400 lumens at 40W and 4000K, it ensures bright and efficient illumination with a high efficacy of 138 lm/W. Available in three color temperatures (3000K, 4000K, and 5700K), this batten is designed for reliable performance in temperatures ranging from -20°C to 40°C, making it ideal for various indoor environments.
Integrated microwave sensor for energy efficiency
IP20 rated for indoor use
Related links
- 4lite UK 40 W LED Batten Light 240 V 1.2 m Long, IP20
- 4lite UK 60 W LED Batten Light 240 V 1.8 m Long, IP20
- 4lite UK 50 W LED Batten Light 240 V 1.5 m Long, IP20
- 4lite UK 50 W LED Batten Light 240 V 1500 mm Long, IP20
- Ansell 32 W LED Batten Light 240 V 1.2 m Long, IP40
- Osram 30 W LED Batten Light 240 V Single 1.46 m Long, IP20
- RS PRO 67 W LED Batten Light 240 V Batten Single 1800 mm Long, IP20
- 4lite UK 18 W LED Batten Light 1 Lamp Anti-corrosive IP66
