ARC GROUP 48 W LED Light, 240V Batten Twin, 1 Lamp, 1.56 m Long, IP65
- RS Stock No.:
- 671-432
- Mfr. Part No.:
- RTD486
- Brand:
- ARC GROUP
N
Subtotal (1 unit)*
$84.18
(exc. GST)
$92.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.18 |
*price indicative
- RS Stock No.:
- 671-432
- Mfr. Part No.:
- RTD486
- Brand:
- ARC GROUP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ARC GROUP | |
| Batten Type | Twin | |
| Product Type | Light | |
| Lamp Shape | Batten | |
| Length | 1.56m | |
| Luminous Flux | 5040lm | |
| Width | 115mm | |
| Depth | 86mm | |
| Power | 48W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Colour | White | |
| Colour Temperature | 6500K | |
| Voltage | 240V | |
| Lifespan | 2year | |
| IP Rating | IP65 | |
| Standards/Approvals | CE | |
| Series | RTD486 | |
| Select all | ||
|---|---|---|
Brand ARC GROUP | ||
Batten Type Twin | ||
Product Type Light | ||
Lamp Shape Batten | ||
Length 1.56m | ||
Luminous Flux 5040lm | ||
Width 115mm | ||
Depth 86mm | ||
Power 48W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Colour White | ||
Colour Temperature 6500K | ||
Voltage 240V | ||
Lifespan 2year | ||
IP Rating IP65 | ||
Standards/Approvals CE | ||
Series RTD486 | ||
- COO (Country of Origin):
- CN
The ARC GROUP LED tube consumes 48W of power and produces 5040 lumens, equivalent to two 58W fluorescent tubes. It emits cool daylight at a color temperature of 6500K, offering bright and clear illumination. Built to withstand tough conditions, the tube has IP65 dust and water protection and IK08 impact resistance for enhanced durability.
Power consumption of 48 watts
Luminous output of 5040 lumens
Equivalent to 2x58W fluorescent tubes
Color temperature of 6500K
IP65 rated for dust and water protection
- RS Stock No. 0671431
- Mfr. Part No. RTD366
Each
$65.76
- RS Stock No. 0671420
- Mfr. Part No. LRG556
Each
$76.83
- RS Stock No. 0671419
- Mfr. Part No. LRG554
Each
$76.83
- RS Stock No. 0671404
- Mfr. Part No. LP7065
Each
$25.25












