RS PRO Rectangular Rectangular LED Bulkhead Light, 10 W, 110V, 240 V Lamp Supplied, IP65

Subtotal (1 unit)*

$39.09

(exc. GST)

$43.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 56 unit(s) shipping from 24 November 2026
  • Plus 20 unit(s) shipping from 01 December 2026
  • Plus 32 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.09

*price indicative

RS Stock No.:
556-561
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Bulkhead Light

Shape

Rectangular

Power

10W

Housing Material

Polycarbonate

Colour Temperature

6000K

Voltage

110V, 240V

Lamp Type

LED

Luminous Flux

1200lm

Lamp Supplied

Yes

Sub Type

LED Bulkhead

Luminous Efficacy

120Lm/W

Minimum Operating Temperature

-10°C

Length

230mm

Lifespan

50000h

Maximum Operating Temperature

40°C

Width

110mm

Standards/Approvals

BS EN 60598-1, EMC, LVD, RoHS

Depth

100mm

IP Rating

IP65

Diffuser Finish

Opal

Lamp Shape

Rectangular

COO (Country of Origin):
CN

RS PRO Slim Bulkhead, 10W, 6000K, IP65


The RS PRO Slim Bulkhead is a robust lighting solution designed for construction and temporary site use. It provides versatile mounting options, making it ideal for walls, ceilings, scaffolding bars, or hoardings. With its integrated LED technology, this bulkhead offers efficient illumination and durability, ensuring reliable performance in demanding environments.

Features and Benefits


LED Bulkhead Solution: Designed for use in construction and site temporary settings, providing reliable lighting.

10W, 1200lm, 6000K: Delivers bright daylight illumination, enhancing visibility and safety.

IP65 Rating: Offers total protection against dust and low-pressure jets of water from any direction, ensuring durability.

Polycarbonate Body: Provides a robust and lightweight construction, suitable for various environments.

Versatile Mounting Options: Can be mounted on walls, ceilings, scaffolding bars, or hoardings, offering flexibility in installation.

Integrated LED Tray: Ensures easy installation and maintenance, reducing downtime.

2-year Guarantee: Offers peace of mind with reliable performance and support.

Applications


Construction sites

Temporary site lighting

Industrial environments

Outdoor lighting solutions

Additional Information


Standards Met: BS EN 60598-1, EMC, LVD, RoHS

Operating Temperature Range: -10 to 40 °C

UK and EU Energy Label Status: Compliant

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy