RS Better World

LED2WORK 23 W LED LED System Light, 277V Rectangular Surface, 1 Lamp, 898 mm Long, IP40

Subtotal (1 unit)*

$480.17

(exc. GST)

$528.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$480.17

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
652-171
Mfr. Part No.:
155110-02
Brand:
LED2WORK
Find similar products by selecting one or more attributes.
Select all

Brand

LED2WORK

Batten Type

Surface

Product Type

LED System Light

Lamp Shape

Rectangular

Length

898mm

Width

139mm

Luminous Flux

3980lm

Depth

48mm

Power

23W

Number of Lamps

1

Colour

White

Lamp Type

LED

Colour Temperature

5700K

Voltage

277V

Lifespan

100000h

IP Rating

IP40

Standards/Approvals

UKCA

Better World Verification

EU Energy Efficiency Label C, UK Energy Efficiency Label C

Better World Product

Yes

Series

1551

Non Compliant

COO (Country of Origin):
DE
The LED2WORK SYSTEMLED EVO ECO is classified in the free risk group according to DIN EN 62471. It features a housing MADE of aluminum and PMMA, incorporates microprism glare control, provides a 90 degree beam angle, and ensures direct light distribution for efficient illumination.

Degree of protection IP40

Class of protection I

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy