RS PRO Anti-Static Bag 609mm(W)x 904 mm(L)

Subtotal (1 unit)*

$70.35

(exc. GST)

$77.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70.35

*price indicative

RS Stock No.:
218-603
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Anti-Static Bag

Colour

Black

Length

904mm

Thickness

10mm

Width

609mm

Surface Resistivity

10^4 Ω

Sub Type

Foam

EN 61340-5-1 Compliant

Yes

Standards/Approvals

EN 61340-5-1

Foam Type

High Density

Volume Resistance

30GΩ

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO High Density Foam, Anti-Static Packaging


RS PRO Black High Density Foam is designed to cushion and protect sensitive electronic devices during transit and storage.

Features and Benefits


High Density Foam: Provides robust cushioning and protection

Non-Corrosive: Ensures longevity and reliability

RoHS compliant: Meets environmental and safety standards

Black: Discreet and professional appearance

Ideal for Cushioning Product in Transit: Protects items during shipping

Lightweight ESD Safe Protection: Easy to handle and effective against static

Available in a Variety of Sizes: Versatile for different needs

Applications


ESD shelf liners

Lining the bottom of conductive totes

Pads for ESD sensitive components

Additional Information


Complies with EN 61340-5-1 standards

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy