LED2WORK 34.5 W LED LED System Light, 277V Rectangular Surface, 1 Lamp, 1.34 m Long, IP40
- RS Stock No.:
- 652-182
- Mfr. Part No.:
- 155320-02
- Brand:
- LED2WORK
This image is representative of the product range
Subtotal (1 unit)*
$645.01
(exc. GST)
$709.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $645.01 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 652-182
- Mfr. Part No.:
- 155320-02
- Brand:
- LED2WORK
Select all | Attribute | Value |
|---|---|---|
| Brand | LED2WORK | |
| Product Type | LED System Light | |
| Batten Type | Surface | |
| Lamp Shape | Rectangular | |
| Length | 1.34m | |
| Luminous Flux | 5970lm | |
| Width | 139mm | |
| Depth | 48mm | |
| Power | 34.5W | |
| Number of Lamps | 1 | |
| Colour | White | |
| Lamp Type | LED | |
| Colour Temperature | 4000K | |
| Voltage | 277V | |
| Lifespan | 100000h | |
| IP Rating | IP40 | |
| Standards/Approvals | UKCA | |
| Better World Product | Yes | |
| Better World Verification | EU Energy Efficiency Label C, UK Energy Efficiency Label C | |
| Series | 1553 | |
| Select all | ||
|---|---|---|
Brand LED2WORK | ||
Product Type LED System Light | ||
Batten Type Surface | ||
Lamp Shape Rectangular | ||
Length 1.34m | ||
Luminous Flux 5970lm | ||
Width 139mm | ||
Depth 48mm | ||
Power 34.5W | ||
Number of Lamps 1 | ||
Colour White | ||
Lamp Type LED | ||
Colour Temperature 4000K | ||
Voltage 277V | ||
Lifespan 100000h | ||
IP Rating IP40 | ||
Standards/Approvals UKCA | ||
Better World Product Yes | ||
Better World Verification EU Energy Efficiency Label C, UK Energy Efficiency Label C | ||
Series 1553 | ||
Non Compliant
- COO (Country of Origin):
- DE
Related links
- LED2WORK 34.5 W LED LED System Light 1 Lamp IP40
- LED2WORK 54.75 W LED LED System Light 1 Lamp IP40
- LED2WORK 11.5 W LED LED System Light 1 Lamp IP40
- LED2WORK 23 W LED LED System Light 1 Lamp IP40
- LED2WORK 46 W LED LED System Light 1 Lamp IP40
- LED2WORK 28.75 W LED LED System Light 1 Lamp IP40
- LED2WORK 73 W LED LED System Light 1 Lamp IP40
- LED2WORK 36.5 W LED LED System Light 1 Lamp IP40
