Knightsbridge 55 W LED Bulkhead Light, 1.5 m Long, IP20
- RS Stock No.:
- 641-951
- Mfr. Part No.:
- SUR5LEDI
- Brand:
- Knightsbridge
Subtotal (1 unit)*
$229.71
(exc. GST)
$252.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $229.71 |
*price indicative
- RS Stock No.:
- 641-951
- Mfr. Part No.:
- SUR5LEDI
- Brand:
- Knightsbridge
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knightsbridge | |
| Product Type | Bulkhead Light | |
| Length | 1.5m | |
| Luminous Flux | 4800lm | |
| Width | 200mm | |
| Depth | 45mm | |
| Power | 55W | |
| Lamp Type | LED | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Knightsbridge | ||
Product Type Bulkhead Light | ||
Length 1.5m | ||
Luminous Flux 4800lm | ||
Width 200mm | ||
Depth 45mm | ||
Power 55W | ||
Lamp Type LED | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- CN
The Knightsbridge LED Suspended direct/indirect luminaire is a high-efficiency lighting fixture designed for modern commercial and institutional interiors. Operating at 230V AC, it consumes 55W of power and delivers a balanced light output 75% direct (3700 lumens) and 25% indirect (1300 lumens)—creating both task and ambient illumination. With a cool white color temperature of 4000K, it enhances visibility while softening ceiling glare.
Polycarbonate diffuser
IP20 rating
Suitable for indoor use only
Related links
- Knightsbridge 55 W LED Bulkhead Light IP20
- Knightsbridge 45 W LED Bulkhead Light IP20
- Knightsbridge 40 W LED Bulkhead Light IP20
- Knightsbridge 55 W LED Batten Light 1 Lamp IP20
- Knightsbridge 45 W LED Batten Light 1 Lamp IP20
- Knightsbridge 40 W LED Batten Light 1 Lamp IP20
- RS PRO 55 W LED Batten Light 1 Lamp Anti-corrosive IP65
- 4lite UK 50 W LED Batten Light 240 V 1500 mm Long, IP20
