Knightsbridge 40 W LED Bulkhead Light, 1.5 m Long, IP20
- RS Stock No.:
- 641-936
- Mfr. Part No.:
- SUR5SLG
- Brand:
- Knightsbridge
Subtotal (1 unit)*
$134.23
(exc. GST)
$147.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $134.23 |
*price indicative
- RS Stock No.:
- 641-936
- Mfr. Part No.:
- SUR5SLG
- Brand:
- Knightsbridge
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knightsbridge | |
| Product Type | Bulkhead Light | |
| Length | 1.5m | |
| Width | 145mm | |
| Luminous Flux | 3010lm | |
| Depth | 45mm | |
| Power | 40W | |
| Lamp Type | LED | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Knightsbridge | ||
Product Type Bulkhead Light | ||
Length 1.5m | ||
Width 145mm | ||
Luminous Flux 3010lm | ||
Depth 45mm | ||
Power 40W | ||
Lamp Type LED | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- CN
The Knightsbridge LED Dual mount slim line luminaire in grey is a modern and energy-efficient lighting fixture designed for indoor environments such as offices, classrooms, and healthcare spaces. Operating at 230V AC, it consumes 40W of power and delivers bright, uniform illumination with a cool white color temperature of 4000K. Its low-profile design supports both surface and suspended mounting, making it ideal for spaces with limited ceiling height.
Polycarbonate diffuser
Dual mount design
IP20 rating
Suitable for indoor use only
Related links
- Knightsbridge 40 W LED Bulkhead Light IP20
- Knightsbridge 55 W LED Bulkhead Light IP20
- Knightsbridge 45 W LED Bulkhead Light IP20
- Knightsbridge 40 W LED Batten Light 1 Lamp IP20
- Knightsbridge 45 W LED Batten Light 1 Lamp IP20
- Knightsbridge 55 W LED Batten Light 1 Lamp IP20
- 4lite UK 50 W LED Batten Light 240 V 1500 mm Long, IP20
- SHOT 7 W LED Batten Light 562 mm Long, IP20
