Bosch Rexroth Die Cast Aluminium Base Plate 60 mm 60 mm
- RS Stock No.:
- 277-6666
- Mfr. Part No.:
- 3842536566
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$65.65
(exc. GST)
$72.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.65 |
*price indicative
- RS Stock No.:
- 277-6666
- Mfr. Part No.:
- 3842536566
- Brand:
- Bosch Rexroth
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
| Brand | Bosch Rexroth | |
| Product Type | Base Plate | |
| Material | Die Cast Aluminium | |
| Finish | Galvanised | |
| Height | 60mm | |
| Length | 60mm | |
| Standards/Approvals | No | |
| Fixing Hole Diameter | 16mm | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Base Plate | ||
Material Die Cast Aluminium | ||
Finish Galvanised | ||
Height 60mm | ||
Length 60mm | ||
Standards/Approvals No | ||
Fixing Hole Diameter 16mm | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Plate is designed for fastening levelling feet in profiles without a central hole. This plate has tapping of thread in the central hole profile finishing. The plate is made from die cast aluminium and fastening material is steel and zinc plated.
ESD capable
For use as an end connector or T connector
Related links
- Bosch Rexroth Die Cast Zinc Base Plate 40 mm 34mm 80 mm
- Bosch Rexroth Die Cast Zinc Base Plate 12 mm 34mm 80 mm
- Bosch Rexroth Die Cast Aluminium
- Bosch Rexroth Die Cast Aluminium, Aluminium Hinge MGE 20 mm Slot
- Bosch Rexroth Die Cast Aluminium Hinge MGE, 45 mm Strut Profile
- Bosch Rexroth Die Cast Aluminium Hinge MGE, 40 mm Strut Profile
- Bosch Rexroth Die Cast Aluminium 8 to 10 mm² Slot, 8 to 10 mm² Strut Profile
- Bosch Rexroth Die Cast Aluminium Flag with a Lift Off Pin 40 mm x 45 mm x 5 mm