Bosch Rexroth Zinc Base Plate 40 mm 34mm 80 mm
- RS Stock No.:
- 267-0810
- Mfr. Part No.:
- 3842559346
- Brand:
- Bosch Rexroth
This image is representative of the product range
Subtotal (1 unit)*
$54.44
(exc. GST)
$59.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.44 |
*price indicative
- RS Stock No.:
- 267-0810
- Mfr. Part No.:
- 3842559346
- Brand:
- Bosch Rexroth
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
| Brand | Bosch Rexroth | |
| Product Type | Base Plate | |
| Material | Zinc | |
| Height | 40mm | |
| Length | 80mm | |
| Width | 34mm | |
| Standards/Approvals | No | |
| Fixing Hole Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Base Plate | ||
Material Zinc | ||
Height 40mm | ||
Length 80mm | ||
Width 34mm | ||
Standards/Approvals No | ||
Fixing Hole Diameter 50mm | ||
- COO (Country of Origin):
- DE
D28L base plate
For fastening frames directly onto walls, floors, table tops and strut profiles with 10 mm slot via EcoShape round tubes
No additional connector required
Anti-torsion element by centering lug (can be broken off)
Reference load during profile installation: 15 Nm admissible in lengthwise and crosswise direction. Load values at installation on other surfaces depend on the respective material
Related links
- Bosch Rexroth Die Cast Zinc Base Plate 40 mm 34mm 80 mm
- Bosch Rexroth Die Cast Zinc Base Plate 12 mm 34mm 80 mm
- Bosch Rexroth M10 Thread Stainless Steel Die Cast Zinc
- Bosch Rexroth Die Cast Zinc Connector Bracket & Joint Mounting Bracket 17 mm OD 40 x 80 mm
- Bosch Rexroth Galvanised Steel Base Plate 40 mm 120mm 120 mm
- Bosch Rexroth Die Cast Aluminium Base Plate 60 mm 60 mm
- Bosch Rexroth Die Cast Zinc
- Bosch Rexroth Die Cast Zinc, Galvanised Steel Variofix Block Ecoshape Tubular Framing System