Portwest Sleeveless Thermal Long Johns, L Charcoal Polyester
- RS Stock No.:
- 268-1928
- Mfr. Part No.:
- B131CHAL
- Brand:
- Portwest
Subtotal (1 unit)*
$31.63
(exc. GST)
$34.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.63 |
*price indicative
- RS Stock No.:
- 268-1928
- Mfr. Part No.:
- B131CHAL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | L | |
| Product Type | Thermal Long Johns | |
| Colour | Charcoal | |
| Sub Type | Thermal Long Johns | |
| Sleeve Type | Sleeveless | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size L | ||
Product Type Thermal Long Johns | ||
Colour Charcoal | ||
Sub Type Thermal Long Johns | ||
Sleeve Type Sleeveless | ||
Material Polyester | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Portwest Thermal Base layer Leggings is made from a 100 percent wicking polyester which draws moisture away from the body keeping the wearer cool, dry and comfortable under exerting conditions. The garment is suitable for all levels of activity and can be worn as an extra thermal layer for work wear in cold weather or as a technical sports garment for added comfort and enhanced performance.
Designed with a comfort fit
Provides insulation and thermal protection
Related links
- Portwest Charcoal 100% Polyester Thermal Long Johns, XL
- Portwest Charcoal 100% Polyester Thermal Long Johns, M
- Portwest Charcoal 100% Polyester Thermal Long Johns, 2XL
- Portwest Anthracite 100% Polyester Thermal Long Johns, L
- UPower Black 100% Polyester Thermal Long Johns, L
- Portwest Charcoal 100% Polyester Thermal Shirt, M
- Portwest Charcoal 100% Polyester Thermal Shirt, S
- PULSAR White Polyester Thermal Long Johns, L
