Portwest Long Thermal Shirt, S Charcoal Polyester
- RS Stock No.:
- 268-1936
- Mfr. Part No.:
- B133CHAS
- Brand:
- Portwest
Subtotal (1 unit)*
$29.90
(exc. GST)
$32.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.90 |
*price indicative
- RS Stock No.:
- 268-1936
- Mfr. Part No.:
- B133CHAS
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Thermal Shirt | |
| Size | S | |
| Colour | Charcoal | |
| Sleeve Type | Long | |
| Sub Type | Shirt | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Thermal Shirt | ||
Size S | ||
Colour Charcoal | ||
Sleeve Type Long | ||
Sub Type Shirt | ||
Material Polyester | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Portwest Thermal Base layer Top is made from a 100 percent wicking polyester which draws moisture away from the body keeping the wearer cool, dry and comfortable under exerting conditions. The garment is suitable for all levels of activity and can be worn as an extra thermal layer for work wear in cold weather or as a technical sports garment for added comfort and enhanced performance.
Designed with a comfort fit
All Weather Protection
Related links
- Portwest Charcoal 100% Polyester Thermal Shirt, M
- Portwest Charcoal 100% Polyester Thermal Shirt, 3XL
- Portwest Charcoal 100% Polyester Thermal Long Johns, XL
- Portwest Charcoal 100% Polyester Thermal Long Johns, M
- Portwest Charcoal 100% Polyester Thermal Long Johns, L
- Portwest Charcoal 100% Polyester Thermal Long Johns, 2XL
- Portwest Anthracite 100% Polyester Thermal Shirt, S
- Portwest Anthracite 100% Polyester Thermal Shirt, XL
