Helly Hansen Long Thermal Long Johns, L, 32.5 in Black 43% Polypropylene, 57% Merino
- RS Stock No.:
- 237-1356
- Mfr. Part No.:
- 75520_990-L
- Brand:
- Helly Hansen
Subtotal (1 unit)*
$141.17
(exc. GST)
$155.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $141.17 |
*price indicative
- RS Stock No.:
- 237-1356
- Mfr. Part No.:
- 75520_990-L
- Brand:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Waist Size | 32.5 in | |
| Size | L | |
| Product Type | Thermal Long Johns | |
| Colour | Black | |
| Sleeve Type | Long | |
| Sub Type | Thermal Long Trouser | |
| Material | 43% Polypropylene, 57% Merino | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Waist Size 32.5 in | ||
Size L | ||
Product Type Thermal Long Johns | ||
Colour Black | ||
Sleeve Type Long | ||
Sub Type Thermal Long Trouser | ||
Material 43% Polypropylene, 57% Merino | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Helly Hansen LIFA merino pant is a true female fit. It helps to transport moisture away from body, keeping dry during strenuous activity, while the soft merino wool ensures stay warm in the coldest conditions.
Size L
Colour black
Elastic in waist for perfect fit and freedom of movement
Gusset at crotch
Flatlock seams for max comfort
Related links
- Helly Hansen Black 43% Polypropylene S, 28.5 in
- Helly Hansen Black 43% Polypropylene XL, 35.5 in
- Helly Hansen Black 43% Polypropylene XS, 27 in
- Helly Hansen Black 57% Merino M, 30 in
- Helly Hansen Black 43% Polypropylene L
- Helly Hansen Black 57% Merino 2XL, 38.5 in
- Helly Hansen Black 43% Polypropylene XL
- Helly Hansen Black 43% Polypropylene M
