TE Connectivity Barrier Strip, 6 Contact, 9.53mm Pitch, 2 Row, 20A, 300 V
- RS Stock No.:
- 782-2009
- Mfr. Part No.:
- 1546306-6
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 782-2009
- Mfr. Part No.:
- 1546306-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Pitch | 9.53mm | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Number of Rows | 2 | |
| Screw Size | M3 | |
| Wire Size | 22 → 12 AWG | |
| Material | Thermoplastic | |
| Current Rating | 20A | |
| Voltage Rating | 300 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Length | 2.92in | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Pitch 9.53mm | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Number of Rows 2 | ||
Screw Size M3 | ||
Wire Size 22 → 12 AWG | ||
Material Thermoplastic | ||
Current Rating 20A | ||
Voltage Rating 300 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Length 2.92in | ||
- COO (Country of Origin):
- TW
Related links
- TE Connectivity Barrier Strip 9.53mm Pitch 20A, 300 V
- TE Connectivity Barrier Strip 9.53mm Pitch 20A
- TE Connectivity Barrier Strip 6.35 mm Pitch 300V, 10A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 600V, 5A
- TE Connectivity Barrier Strip 14.3 mm Pitch 300V, 30A
- RS PRO Barrier Strip 11.1 mm Pitch 300 V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A
