TE Connectivity Barrier Strip, 13 Contact, 9.53 mm Pitch, 1 Row, 300V, 600 V, 5A
- RS Stock No.:
- 679-258
- Mfr. Part No.:
- 6-1437653-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 30 units)*
$595.99
(exc. GST)
$655.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $595.99 | $19.866 |
*price indicative
- RS Stock No.:
- 679-258
- Mfr. Part No.:
- 6-1437653-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Barrier Strip | |
| Number of Contacts | 13 | |
| Pitch | 9.53mm | |
| Current | 5A | |
| Housing Material | TPE | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Wire Size | 12AWG, 22AWG | |
| Maximum Operating Temperature | 105°C | |
| Voltage | 300V, 600V | |
| Series | 6PCV | |
| Standards/Approvals | UL 94V-0 | |
| Length | 125.37mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Barrier Strip | ||
Number of Contacts 13 | ||
Pitch 9.53mm | ||
Current 5A | ||
Housing Material TPE | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Wire Size 12AWG, 22AWG | ||
Maximum Operating Temperature 105°C | ||
Voltage 300V, 600V | ||
Series 6PCV | ||
Standards/Approvals UL 94V-0 | ||
Length 125.37mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity Barrier Strip is a modular Terminal Block solution designed for secure wire-to-board connections in industrial and commercial systems. These barrier strips are Ideal for environments requiring reliable signal and power distribution across a wide range of devices.
Accessory support including jumpers and protective covers
Polyamide housing
Related links
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A, 25 A
- TE Connectivity Barrier Strip 9.53 mm Pitch 600V, 5A
- TE Connectivity Barrier Strip 5 mm Pitch 300V, 16A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 25A, 5 A
- TE Connectivity Barrier Strip 9.53 mm Pitch 600V, 5A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
