TE Connectivity Barrier Strip, 6 Contact, 6.35 mm Pitch, 1 Row, 300V, 10A
- RS Stock No.:
- 679-078
- Mfr. Part No.:
- 7-1546119-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 45 units)*
$522.42
(exc. GST)
$574.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $522.42 | $11.609 |
*price indicative
- RS Stock No.:
- 679-078
- Mfr. Part No.:
- 7-1546119-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Barrier Strip | |
| Number of Contacts | 6 | |
| Pitch | 6.35mm | |
| Current | 10A | |
| Orientation | Vertical | |
| Contact Material | Copper Alloy | |
| Housing Material | Thermoplastic | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Screw Size | M3 | |
| Wire Size | 16AWG | |
| Termination Type - Top | Wire Clamp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Voltage | 300V | |
| Length | 39.3mm | |
| Series | BUCHANAN 3 Series | |
| Standards/Approvals | UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Barrier Strip | ||
Number of Contacts 6 | ||
Pitch 6.35mm | ||
Current 10A | ||
Orientation Vertical | ||
Contact Material Copper Alloy | ||
Housing Material Thermoplastic | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Screw Size M3 | ||
Wire Size 16AWG | ||
Termination Type - Top Wire Clamp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Voltage 300V | ||
Length 39.3mm | ||
Series BUCHANAN 3 Series | ||
Standards/Approvals UL 94V-0 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Barrier Strip is a modular Terminal Block solution designed for secure wire-to-board connections in industrial and commercial systems. These barrier strips are Ideal for environments requiring reliable signal and power distribution across a wide range of devices.
Accessory support including jumpers and protective covers
Polyamide housing
Related links
- TE Connectivity Barrier Strip 6.35 mm Pitch 300V, 10A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A
- TE Connectivity Barrier Strip 0.375 in Pitch 300V
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 14.3 mm Pitch 300V, 30A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
