TE Connectivity Barrier Strip, 10 Contact, 11.1mm Pitch, 2 Row, 25A, 300 V
- RS Stock No.:
- 782-1936
- Mfr. Part No.:
- 1-1546670-0
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 782-1936
- Mfr. Part No.:
- 1-1546670-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Pitch | 11.1mm | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Number of Rows | 2 | |
| Screw Size | M3 | |
| Wire Size | 22 → 14 AWG | |
| Material | Thermoplastic | |
| Current Rating | 25A | |
| Voltage Rating | 300 V | |
| Minimum Operating Temperature | -40°C | |
| Length | 5.12in | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Pitch 11.1mm | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Number of Rows 2 | ||
Screw Size M3 | ||
Wire Size 22 → 14 AWG | ||
Material Thermoplastic | ||
Current Rating 25A | ||
Voltage Rating 300 V | ||
Minimum Operating Temperature -40°C | ||
Length 5.12in | ||
Maximum Operating Temperature +105°C | ||
- RS Stock No. 2670668
- Mfr. Part No. 3842548131
Each
$12.91
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
Related links
- TE Connectivity Barrier Strip 11.1 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 14.5 mm Pitch 600V, 65A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53mm Pitch 20A, 300 V
- TE Connectivity Barrier Strip 9.53mm Pitch 20A, 300 V
- TE Connectivity Barrier Strip 0.375 in Pitch 300V
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A
- TE Connectivity Barrier Strip 11.1 mm Pitch 600V, 30A












