TE Connectivity Barrier Strip, 14 Contact, 9.53 mm Pitch, 1 Row, 300V, 600 V, 5A
- RS Stock No.:
- 679-076
- Mfr. Part No.:
- 7-1437653-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 5040 units)*
$96,040.89
(exc. GST)
$105,644.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $96,040.89 | $19.056 |
*price indicative
- RS Stock No.:
- 679-076
- Mfr. Part No.:
- 7-1437653-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 14 | |
| Product Type | Barrier Strip | |
| Pitch | 9.53mm | |
| Current | 5A | |
| Orientation | Vertical | |
| Housing Material | Thermoplastic | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Wire Size | 12AWG, 22AWG | |
| Termination Type - Bottom | Printed Circuit Pin | |
| Maximum Operating Temperature | 105°C | |
| Voltage | 300V, 600V | |
| Standards/Approvals | UL 94V-0 | |
| Series | Buchanan | |
| Length | 134.9mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 14 | ||
Product Type Barrier Strip | ||
Pitch 9.53mm | ||
Current 5A | ||
Orientation Vertical | ||
Housing Material Thermoplastic | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Wire Size 12AWG, 22AWG | ||
Termination Type - Bottom Printed Circuit Pin | ||
Maximum Operating Temperature 105°C | ||
Voltage 300V, 600V | ||
Standards/Approvals UL 94V-0 | ||
Series Buchanan | ||
Length 134.9mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity Barrier Strip is a modular Terminal Block solution designed for secure wire-to-board connections in industrial and commercial systems. These barrier strips are Ideal for environments requiring reliable signal and power distribution across a wide range of devices.
Accessory support including jumpers and protective covers
Polyamide housing
Related links
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A, 25 A
- TE Connectivity Barrier Strip 9.53 mm Pitch 600V, 5A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 25A, 5 A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 600V, 5A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
