Yoshida Electric Industry Barrier Strip, 12 Contact, 16 mm Pitch, 2 Row, 600V, 60A
- RS Stock No.:
- 475-2705
- Mfr. Part No.:
- TS61-6E
- Brand:
- Yoshida Electric Industry
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$37.53
(exc. GST)
$41.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $37.53 |
| 25 + | $36.23 |
*price indicative
- RS Stock No.:
- 475-2705
- Mfr. Part No.:
- TS61-6E
- Brand:
- Yoshida Electric Industry
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yoshida Electric Industry | |
| Number of Contacts | 12 | |
| Product Type | Barrier Strip | |
| Pitch | 16mm | |
| Orientation | Vertical | |
| Current | 60A | |
| Housing Material | Polycarbonate | |
| Number of Rows | 2 | |
| Screw Size | 13.5 mm | |
| Wire Size | 14mm² | |
| Termination Type - Bottom | Screw | |
| Termination Type - Top | Screw | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Voltage | 600V | |
| Series | TS | |
| Standards/Approvals | No | |
| Width | 30mm | |
| Length | 126.5mm | |
| Depth | 12.13mm | |
| Select all | ||
|---|---|---|
Brand Yoshida Electric Industry | ||
Number of Contacts 12 | ||
Product Type Barrier Strip | ||
Pitch 16mm | ||
Orientation Vertical | ||
Current 60A | ||
Housing Material Polycarbonate | ||
Number of Rows 2 | ||
Screw Size 13.5 mm | ||
Wire Size 14mm² | ||
Termination Type - Bottom Screw | ||
Termination Type - Top Screw | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Voltage 600V | ||
Series TS | ||
Standards/Approvals No | ||
Width 30mm | ||
Length 126.5mm | ||
Depth 12.13mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP

Related links
- Yoshida Electric Industry Barrier Strip 16 mm Pitch 600V, 60A
- Yoshida Electric Industry Barrier Strip 16 mm Pitch 600V, 60A
- Yoshida Electric Industry Barrier Strip 16 mm Pitch 600V, 60A
- Yoshida Electric Industry Barrier Strip 11 mm Pitch 250V, 15A
- Yoshida Electric Industry Barrier Strip 11 mm Pitch 250V, 20A
- Yoshida Electric Industry Barrier Strip 11 mm Pitch 250V, 15A
- Yoshida Electric Industry Barrier Strip 11 mm Pitch 250V, 15A
- Yoshida Electric Industry Barrier Strip 11 mm Pitch 250V, 15A
