Yoshida Electric Industry Barrier Strip, 12 Contact, 11 mm Pitch, 2 Row, 250V, 20A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$16.93

(exc. GST)

$18.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$16.93
25 +$16.37

*price indicative

RS Stock No.:
475-2698
Mfr. Part No.:
TS11-6E
Brand:
Yoshida Electric Industry
Find similar products by selecting one or more attributes.
Select all

Brand

Yoshida Electric Industry

Product Type

Barrier Strip

Number of Contacts

12

Pitch

11mm

Current

20A

Orientation

Vertical

Housing Material

Polycarbonate

Number of Rows

2

Screw Size

9 mm

Wire Size

2mm²

Minimum Operating Temperature

-20°C

Termination Type - Bottom

Screw

Termination Type - Top

Screw

Maximum Operating Temperature

55°C

Voltage

250V

Length

87mm

Series

TS

Standards/Approvals

No

Width

18mm

Depth

8.5mm

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy