Yoshida Electric Industry Barrier Strip, 8 Contact, 16 mm Pitch, 2 Row, 600V, 60A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$21.02

(exc. GST)

$23.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$21.02
25 +$20.30

*price indicative

RS Stock No.:
475-2660
Mfr. Part No.:
TS61-4E
Brand:
Yoshida Electric Industry
Find similar products by selecting one or more attributes.
Select all

Brand

Yoshida Electric Industry

Number of Contacts

8

Product Type

Barrier Strip

Pitch

16mm

Current

60A

Orientation

Vertical

Housing Material

Polycarbonate

Number of Rows

2

Screw Size

13.5 mm

Wire Size

14mm²

Termination Type - Bottom

Screw

Termination Type - Top

Screw

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Voltage

600V

Width

30mm

Series

TS

Standards/Approvals

No

Length

94.5mm

Depth

12.13mm

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy