Osada Barrier Strip, 8 Contact, 16 mm Pitch, 2 Row, 600V, 100A

Get a bulk buy discount

Add 25 more to save $8.75

View bulk pricing options

Subtotal (1 unit)*

$20.47

(exc. GST)

$22.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$20.47-
25 - 49$20.12$8.75
50 +$19.29$59.00

*price indicative

RS Stock No.:
453-7039
Mfr. Part No.:
OTB-358N-4P
Brand:
Osada
Find similar products by selecting one or more attributes.
Select all

Brand

Osada

Number of Contacts

8

Product Type

Barrier Strip

Pitch

16mm

Orientation

Vertical

Current

100A

Housing Material

PBT

Contact Material

Brass

Contact Plating

Nickel

Fixing Centres

10 mm

Number of Rows

2

Screw Size

13 mm

Termination Type - Bottom

Screw

Minimum Operating Temperature

-40°C

Termination Type - Top

Screw

Voltage

600V

Maximum Operating Temperature

90°C

Length

93mm

Standards/Approvals

No

Width

30mm

Series

OTB-358N

Depth

47.5mm

COO (Country of Origin):
JP

16 mm Pitch Penetrating Terminal Block


Comes with cover as standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy