Osada Barrier Strip, 8 Contact, 11 mm Pitch, 1 Row, 300V, 25A
- RS Stock No.:
- 497-9691
- Mfr. Part No.:
- OGM-300NE-8P-C
- Brand:
- Osada
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$24.19
(exc. GST)
$26.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $24.19 | - |
| 25 - 49 | $23.51 | 2% |
| 50 + | $22.88 | 5% |
*price indicative
- RS Stock No.:
- 497-9691
- Mfr. Part No.:
- OGM-300NE-8P-C
- Brand:
- Osada
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osada | |
| Number of Contacts | 8 | |
| Product Type | Barrier Strip | |
| Pitch | 11mm | |
| Current | 25A | |
| Orientation | Vertical | |
| Contact Material | Brass | |
| Housing Material | Polybutylene Terephthalate | |
| Contact Plating | Nickel | |
| Fixing Centres | 8.5 mm | |
| Number of Rows | 1 | |
| Screw Size | 9 mm | |
| Termination Type - Top | Screw | |
| Termination Type - Bottom | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Voltage | 300V | |
| Standards/Approvals | No | |
| Width | 18mm | |
| Depth | 15.5mm | |
| Select all | ||
|---|---|---|
Brand Osada | ||
Number of Contacts 8 | ||
Product Type Barrier Strip | ||
Pitch 11mm | ||
Current 25A | ||
Orientation Vertical | ||
Contact Material Brass | ||
Housing Material Polybutylene Terephthalate | ||
Contact Plating Nickel | ||
Fixing Centres 8.5 mm | ||
Number of Rows 1 | ||
Screw Size 9 mm | ||
Termination Type - Top Screw | ||
Termination Type - Bottom Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Voltage 300V | ||
Standards/Approvals No | ||
Width 18mm | ||
Depth 15.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP

11 mm Pitch Penetrating Terminal Block
Fitted with cover as standard
Note
The photo does not show the component with its cover.
- RS Stock No. 4979685
- Mfr. Part No. OGM-300NE-6P-C
Each
$13.55
- RS Stock No. 4979663
- Mfr. Part No. OGM-300NE-2P-C
Each
$10.23
- RS Stock No. 6300823
- Mfr. Part No. ML-50-S1AXF-8P
Each
$34.44
- RS Stock No. 0679032
- Mfr. Part No. 6-1437665-9
1 Pack of 30
$815.23
Related links
- Osada Barrier Strip 11 mm Pitch 300V, 25A
- Osada Barrier Strip 11 mm Pitch 300V, 25A
- Osada Barrier Strip, 11 mm Pitch
- TE Connectivity Barrier Strip 11.1 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- Osada Barrier Strip 16 mm Pitch 600V, 100A











