TE Connectivity Barrier Strip, 5 Contact, 9.53 mm Pitch, 1 Row, 300V, 20A

Subtotal (1 pack of 35 units)*

$695.98

(exc. GST)

$765.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$695.98$19.885

*price indicative

RS Stock No.:
677-876
Mfr. Part No.:
6-1437665-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Barrier Strip

Number of Contacts

5

Pitch

9.53mm

Current

20A

Orientation

Vertical

Contact Material

Copper Alloy

Housing Material

Thermoplastic

Contact Plating

Tin

Number of Rows

1

Wire Size

12AWG

Minimum Operating Temperature

-40°C

Termination Type - Bottom

Quick Connect

Termination Type - Top

Wire Clamp

Maximum Operating Temperature

105°C

Voltage

300V

Length

65.13mm

Standards/Approvals

UL 94V-0

Series

JC6

COO (Country of Origin):
TW
The TE Connectivity Barrier Strip is a modular Terminal Block solution designed for secure wire-to-board connections in industrial and commercial systems. These barrier strips are Ideal for environments requiring reliable signal and power distribution across a wide range of devices.

Accessory support including jumpers and protective covers

Polyamide housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy