Molex Terminal Strip, 6 Contact, 12.7 mm Pitch, 1 Row, 600V, 50A
- RS Stock No.:
- 814-650
- Mfr. Part No.:
- 38969-0006
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 814-650
- Mfr. Part No.:
- 38969-0006
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Terminal Strip | |
| Number of Contacts | 6 | |
| Pitch | 12.7mm | |
| Current | 50A | |
| Orientation | Vertical | |
| Contact Material | Brass, Steel | |
| Housing Material | PBT | |
| Contact Plating | Nickel, Tin | |
| Number of Rows | 1 | |
| Wire Size | 18AWG | |
| Termination Type - Bottom | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Voltage | 600V | |
| Length | 78.7mm | |
| Series | 38969 | |
| Standards/Approvals | UL E48521 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Terminal Strip | ||
Number of Contacts 6 | ||
Pitch 12.7mm | ||
Current 50A | ||
Orientation Vertical | ||
Contact Material Brass, Steel | ||
Housing Material PBT | ||
Contact Plating Nickel, Tin | ||
Number of Rows 1 | ||
Wire Size 18AWG | ||
Termination Type - Bottom Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Voltage 600V | ||
Length 78.7mm | ||
Series 38969 | ||
Standards/Approvals UL E48521 | ||
- COO (Country of Origin):
- CN
The Molex fixed mount barrier provides a reliable connection for wire-to-board applications with its Durable design and versatile capabilities, featuring a 12.70mm pitch and accommodating six circuits for efficient electrical performance.
Designed for a voltage rating of up to 600V and a maximum current of 50.0A
Constructed with black PBT resin for robust durability under various conditions
Utilises screw termination Interface style for secure wire connections
Can accommodate a wide range of wire sizes from 0.52 to 8.37mm²
Related links
- Molex Terminal Strip 12.7 mm Pitch 600V, 50A
- Molex Terminal Strip 10 mm Pitch 600V, 30A
- Molex Terminal Strip 12 mm Pitch 600V, 40A
- Molex Terminal Strip 15 mm Pitch 600V, 63A
- Molex Terminal Strip 12 mm Pitch 600V, 40A
- Molex Terminal Strip 12 mm Pitch 600V, 40A
- Molex Barrier Strip 12.7 mm Pitch 60V, 5A
- Weidmüller LUP Series PCB Terminal Block 12.7 mm Pitch 1 Row
