Molex Terminal Strip, 3 Contact, 12 mm Pitch, 2 Row, 600V, 40A
- RS Stock No.:
- 797-102
- Mfr. Part No.:
- 39100-2203
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 797-102
- Mfr. Part No.:
- 39100-2203
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Terminal Strip | |
| Number of Contacts | 3 | |
| Pitch | 12mm | |
| Orientation | Vertical | |
| Current | 40A | |
| Contact Material | Stainless Steel, Steel | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Wire Size | 20AWG | |
| Minimum Operating Temperature | -40°C | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Series | 39100 | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Terminal Strip | ||
Number of Contacts 3 | ||
Pitch 12mm | ||
Orientation Vertical | ||
Current 40A | ||
Contact Material Stainless Steel, Steel | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Wire Size 20AWG | ||
Minimum Operating Temperature -40°C | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Series 39100 | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- CN
The Molex Terminal strip is a 12.00mm pitch solution is designed for efficient wire-to-wire connectivity, accommodating multiple circuits in a Compact form factor.
Current rating of 40.0A maximises power handling
Designed for horizontal entry and vertical orientation enhances installation versatility
Made from Durable stainless steel and nylon for long-lasting performance
Supports a wide wire size range from 0.52mm² to 8.37mm² for flexible application
Operating temperature range from -40° to +105°C ensures reliability in diverse environments
Equipped with mounting holes for secure panel installation
Related links
- Molex Terminal Strip 12 mm Pitch 600V, 40A
- Molex Terminal Strip 12 mm Pitch 600V, 40A
- Molex Terminal Block 12 mm Pitch 600V, 40A
- Molex Terminal Strip 15 mm Pitch 600V, 63A
- Molex Terminal Strip 10 mm Pitch 600V, 30A
- Molex Terminal Block 10 mm Pitch 600V, 30A
- Molex Terminal Strip 12.7 mm Pitch 600V, 50A
- Molex Terminal Strip 12.7 mm Pitch 600V, 50A
