Molex Barrier Strip, 2 Contact, 12.70 mm Pitch, 1 Row, 600V, 50A

Subtotal (1 bag of 200 units)*

$523.83

(exc. GST)

$576.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$523.83$2.619

*price indicative

RS Stock No.:
795-467
Mfr. Part No.:
38969-0002
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Barrier Strip

Number of Contacts

2

Pitch

12.70mm

Orientation

Vertical

Current

50A

Contact Material

Brass, Steel

Housing Material

Polybutylene Terephthalate

Contact Plating

Nickel, Tin

Number of Rows

1

Wire Size

8.37mm²

Minimum Operating Temperature

-40°C

Voltage

600V

Maximum Operating Temperature

120°C

Standards/Approvals

UL

Series

38969

COO (Country of Origin):
CN
The Molex Terminal strip is a high-quality Connector designed for secure wire-to-board applications, featuring a robust construction and superior materials to ensure reliable electrical performance.

Offers a maximum current rating of 50.0A for efficient power transmission

Supports voltage levels up to 600V, making it suitable for diverse applications

Constructed with Durable PBT resin and brass components for longevity

Integrated with horizontal entry angle for improved installation flexibility

Accommodates wire sizes from AWG 8 to 20 for versatile connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy