Molex Barrier Strip, 13 Contact, 5.08 mm Pitch, 2 Row, 300V, 15A
- RS Stock No.:
- 684-419
- Mfr. Part No.:
- 39940-0413
- Brand:
- Molex
Subtotal (1 pack of 8 units)*
$440.65
(exc. GST)
$484.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $440.65 | $55.081 |
*price indicative
- RS Stock No.:
- 684-419
- Mfr. Part No.:
- 39940-0413
- Brand:
- Molex
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
| Brand | Molex | |
| Number of Contacts | 13 | |
| Product Type | Barrier Strip | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Contact Material | Nylon Alloy | |
| Number of Rows | 2 | |
| Voltage | 300V | |
| Maximum Operating Temperature | 130°C | |
| Series | 39940 | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 13 | ||
Product Type Barrier Strip | ||
Pitch 5.08mm | ||
Current 15A | ||
Contact Material Nylon Alloy | ||
Number of Rows 2 | ||
Voltage 300V | ||
Maximum Operating Temperature 130°C | ||
Series 39940 | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- MX
The Molex Euro Mate Pluggable Terminal Block designed for superior wire-to-board connectivity, featuring a robust dual-level configuration that accommodates 13 circuits. Engineered for flexibility, this terminal block supports a maximum current of 15A and up to 300V, ensuring reliable performance in various applications. The component boasts a 5.08mm pitch and is crafted from durable nylon resin, providing excellent flammability resistance. Its innovative screw or lug termination interface allows for easy installation and secure connections, making it ideal for users seeking efficiency and strength in their electrical assemblies. With features like gold plating available and horizontal entry, this terminal block seamlessly integrates into diverse electronic designs, fulfilling both functionality and compliance needs.
Horizontal entry angle optimizes wiring space and access
Gold plating option increases conductivity and reduces corrosion risk
Mates with specific Eurostyle PCB headers for flexible design configurations
Low-halogen construction ensures compliance with stringent environmental standards
Related links
- Molex Barrier Strip 5.08 mm Pitch 300V, 15A
- Molex Barrier Strip 5.08 mm Pitch 300V, 15A
- Molex Terminal Strip 5.08 mm Pitch 300V, 15A
- Molex Barrier Strip 9.53 mm Pitch 300V, 15A
- Molex Barrier Strip 9.53 mm Pitch 300V, 15A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A
- TE Connectivity Barrier Strip 5 mm Pitch 300V, 16A
- Molex Barrier Strip 8.26 mm Pitch 300V, 20A