RS PRO Ceramic Plain Washers, M6, BS 4320:1968

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$25.73

(exc. GST)

$28.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 176 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$25.73
5 +$21.18

*price indicative

RS Stock No.:
223-7412
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Compatible Screw/Bolt Size

M6

Product Type

Washers

External Diameter

13mm

Inside Diameter

6.7mm

Material

Ceramic

Standards/Approvals

BS 4320:1968

Finish

Plain

Thickness

1.8mm

RS PRO M6 Alumina Ceramic Washer (12.5 x 6.7 x 1.8mm)


A high quality and tough M6 washer featuring an internal diameter of 6.7mm, an external diameter of 12.5mm, and a thickness of 1.8mm, constructed from Alumina Ceramic for excellent wear resistance, corrosion protection, outstanding hardness and strength.;Alumina Ceramic washers offer several advantages over other types of washers. Suitable for operating in temperature extremes and featuring excellent resistance to chemicals along with high mechanical strength the Alumina Ceramic washers are ideal for operations in harsh and challenging environments where regular maintenance isn’t always possible.;Built to comply with British Standards BS 4320:1968 these Alumina washers are ideal for a wide range of environments and are used throughout industry including manufacturing, automotive applications, aerospace and for use with processes where metal washers are not suitable.

Features and Benefits


Alumina Ceramic Washer

Metric size M6

12.5 x 6.7 x 1.8mm

Narrow design

High level of temperature and chemical resistance

Standards and Approvals: BS 4320:1968

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy